The SG220M1CBK-0407P is a 22uF aluminum electrolytic capacitor with a 20% tolerance and a 16V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 1000 units per package and features a radial lead termination. It has a dissipation factor of 0.17% and a ripple current of 39mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.17% |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 39mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |