This 22uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It features a dissipation factor of 0.17% and a ripple current of 39mA. The capacitor is packaged in bulk quantities of 1000 units and is suitable for operation in temperatures ranging from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.17% |
| Lead Pitch | 2mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 39mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |