This 22uF aluminum electrolytic capacitor has a voltage rating of 16V and operates within a temperature range of -40°C to 105°C. It features a tolerance of 20% and a dissipation factor of 0.17%. The capacitor is packaged in a radial termination with a lead pitch of 1.5mm and a length of 7mm, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.17% |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 39mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |