
Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 3.5mm 140mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Lead Pitch | 3.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 140mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
