Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 15mA 1000h 105°C Bulk
Lelon SG2R2M1HBK-0407P technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 15mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SG2R2M1HBK-0407P to view detailed technical specifications.
No datasheet is available for this part.