This 33uF aluminum electrolytic capacitor has a voltage rating of 10V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C. The capacitor has a dissipation factor of 0.2% and a ripple current of 35mA. It is available in a radial termination package with a lead pitch of 1.5mm and a length of 7mm, packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 35mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |