
This aluminum electrolytic capacitor has a capacitance of 3.3uF and a voltage rating of 50V with a tolerance of 20%. It is designed for use in through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a dissipation factor of 0.1% and a ripple current of 18mA. It is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 18mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |