
This aluminum electrolytic capacitor has a capacitance of 4.7uF with a tolerance of 20% and a voltage rating of 50V. It is designed for through hole mounting with a lead pitch of 2mm and a length of 7mm. The capacitor has a dissipation factor of 0.1% and a ripple current of 23mA. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 2mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 23mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |