The SG4R7M1VBK-0407P is an aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 35V. It has a dissipation factor of 0.12% and a ripple current of 22mA. The capacitor is packaged in a radial termination and has a lead pitch of 1.5mm and a length of 7mm. It is designed to operate within a temperature range of -40°C to 105°C and is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 22mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |