Lelon TG222M1EB-16X28 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Length | 28mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon TG222M1EB-16X28 to view detailed technical specifications.
No datasheet is available for this part.