
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.3mm) SMD 89mA 2000h 85°C T/R
Lelon VE-101M0JTR-0605 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.28% |
| Height | 6.6mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 89mA |
| RoHS Compliant | Yes |
| Series | VE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.