
The Lelon VE-220M2ATR-0810 is a 22uF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a tape and reel format with 500 units per package. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Height | 8.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | VE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |