The VE-221M1CTR-0810 is an aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor can withstand a ripple current of 270 and has a leakage current of 35.2uA at 2 minutes. It is designed for surface mount applications and has a cylindrical construction. The operating temperature range is from -40 to 85 degrees Celsius.
Lelon VE-221M1CTR-0810 technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 270mA |
| Leakage Current | 35.2@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.