This aluminum electrolytic capacitor has a capacitance of 220uF and a voltage rating of 25V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is terminated in SMD/SMT. The capacitor has a low leakage current of 3uA and a high ripple current of 270mA. It is packaged in a tape and reel format with 500 units per package and is compliant with RoHS regulations.
Lelon VE-221M1ETR-0810 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.14% |
| Height | 8.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | VE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
