
This 2.2mF aluminum electrolytic capacitor has a 25V voltage rating and a 20% tolerance. It operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format with 200 units per package. The capacitor has a low leakage current of 4uA and a high ripple current of 1.1A. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.26% |
| Height | 17mm |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | VE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
