The Lelon VE-331M1CTR-0810 is a 16V aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a surface mount package and is RoHS compliant. It has a leakage current of 3uA and a ripple current of 290mA. The capacitor is available in a quantity of 500 per reel.
Lelon VE-331M1CTR-0810 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Height | 8.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | VE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.