Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 190mA 2000h 85°C T/R
Lelon VE-470M1HTR-0810 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.4 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | VE |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.