
Capacitor, Aluminum Electrolytic, Non Solid, Polarized, 63V, 22UF, Surface Mount, 2626, Rohs Compliant
Lelon VEJ-220M1JTR-0607 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Height | 6.6mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 58mA |
| Series | VEJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.
