The VZH-330M1ETR-0606 is an aluminum electrolytic capacitor with a capacitance of 33uF and a voltage rating of 25V. It has a tolerance of 20% and can operate at temperatures up to 105°C. The capacitor is packaged in a tape and reel format and is suitable for use in a variety of applications. It has a leakage current of 3uA and a ripple current of 230mA. The capacitor is constructed with a cylindrical shape and has a height of 6.6mm and a length of 7.7mm.
Lelon VZH-330M1ETR-0606 technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.16% |
| Height | 6.6mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZH-330M1ETR-0606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.