Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.7mm) SMD 230mA 2000h 105°C T/R
Lelon VZH101M0JTR-0606 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.3% |
| Height | 6.6mm |
| Leakage Current | 3uA |
| Length | 5.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZH101M0JTR-0606 to view detailed technical specifications.
No datasheet is available for this part.