
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 450mA 5000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.13% |
| Height | 8.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |