Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 7.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |