Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 16mm) SMD 950mA 5000h 105°C T/R
Checking distributor stock and pricing after the page loads.
Lelon VZH152M1CTR-1316 technical specifications.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 950mA |
| Leakage Current | 240@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 16mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.06@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |