
This 220uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and has a leakage current of 3uA. The capacitor is constructed with a cylindrical shape and has a termination type of SMD/SMT. It is packaged in tape and reel quantities of 500 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.16% |
| Height | 10.4mm |
| Leakage Current | 3uA |
| Length | 10.3mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |