
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 185mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.1% |
| Height | 6.6mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
