
This 47uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is constructed in a cylindrical shape with a dissipation factor of 0.08%. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a surface mount package with a height of 8.4mm and a length of 10mm. The capacitor has a leakage current of 3uA and a ripple current of 280mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.08% |
| Height | 8.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
