
This 470uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor is constructed in a cylindrical shape with an aluminum case and is available in a surface mount package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.16% |
| Height | 10.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
