The LEM AT100B5 is a 100A current sensor with an accuracy of 1.5% and a response time of 300ms. It is available in a module package and is designed for chassis mount applications. The sensor operates within a temperature range of -20°C to 60°C and is suitable for general use.
Sign in to ask questions about the LEM AT100B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM AT100B5 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Module |
| Current Sensing | 100A |
| Linearity | 0.5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 300ms |
| Series | AT |
| RoHS | Compliant |
Download the complete datasheet for LEM AT100B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.