
The AKR5C420L current transducer from LEM offers 1% accuracy and operates within a temperature range of -20°C to 50°C. It can handle supply voltages up to 150V and requires a minimum supply voltage of 24V. The device is designed for panel mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LEM AKR5C420L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Min Supply Voltage (DC) | 24V |
| Mount | Panel |
| Operating Supply Voltage | 150V |
| Overall Depth | 23.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 19mm |
| RoHS | Compliant |
Download the complete datasheet for LEM AKR5C420L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
