
The LEM AP100B420L is a general sensor with an accuracy of 1%. It operates within a temperature range of -20°C to 60°C and is powered by a 12V to 24V DC supply. The sensor is rated for IP20 and is mounted on a panel or DIN rail. It has a response time of 150ms and a wire diameter of 18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LEM AP100B420L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 24V |
| Overall Depth | 55mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Response Time | 150ms |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for LEM AP100B420L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
