
The LEM AP200B420L is a panel mount current sensor with an accuracy of 1%. It operates within a temperature range of -20°C to 60°C and is powered by a 12V to 24V DC supply. The sensor has an overall depth of 55mm and is rated for IP20. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LEM AP200B420L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | 200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 24V |
| Overall Depth | 55mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Response Time | 150ms |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for LEM AP200B420L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
