LEM AP50B10 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 25.2V |
| Min Supply Voltage (DC) | 22.8V |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 24V |
| Overall Depth | 55mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Response Time | 150ms |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for LEM AP50B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
