The LEM AP50B420L is a panel mount amplifier with an accuracy of 1%. It operates within a temperature range of -20°C to 60°C and can handle supply voltages between 12V and 24V DC. The amplifier is rated for IP20 and has a response time of 150ms. It is designed for panel and DIN rail mounting, with a depth of 55mm and a wire/cable diameter of 18mm.
Sign in to ask questions about the LEM AP50B420L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM AP50B420L technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 24V |
| Overall Depth | 55mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Response Time | 150ms |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for LEM AP50B420L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.