LEM APR100B10 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 100A |
| Frequency | 30Hz |
| Lead Free | Lead Free |
| Linearity | 0.5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Chassis Mount, Panel, DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Overall Depth | 55mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Response Time | 400ms |
| RoHS Compliant | Yes |
| Series | APR |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for LEM APR100B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
