LEM AT10B420L technical specifications.
| Accuracy | 1.5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 20V |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Overall Depth | 36.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Response Time | 100ms |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for LEM AT10B420L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.