Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LEM AT50B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM AT50B5 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Module |
| Current Sensing | 50A |
| Linearity | 0.5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 300ms |
| RoHS Compliant | Yes |
| Series | AT |
| RoHS | Compliant |
Download the complete datasheet for LEM AT50B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
