LEM AT5B420L technical specifications.
| Accuracy | 1.5% |
| Package/Case | Module |
| Current Sensing | 5A |
| Linearity | 0.5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 20V |
| Mount | Chassis Mount, Cable |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Overall Depth | 36.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Response Time | 100ms |
| RoHS Compliant | Yes |
| Series | AT |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for LEM AT5B420L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
