LEM CKSR15-NP technical specifications.
| Accuracy | 0.8% |
| Package/Case | Module |
| Current Sensing | 15A |
| Frequency | 300kHz |
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Overall Depth | 13.4mm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Sensitivity | 41.67mV/A |
| Series | CKSR |
| RoHS | Compliant |
Download the complete datasheet for LEM CKSR15-NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
