Closed Loop Current Sensor AC/DC Current 5V 12-Pin
Checking distributor stock and pricing after the page loads.
LEM CTSR 0.6-TP/SP2 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | 1.5% |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Response Time | 30us |
| Operating Frequency | 9.5kHz |
| Module/IC Classification | Module |
| Maximum Output Voltage | 7V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |