LEM CTSR0.3-TP/SP4 technical specifications.
| Accuracy | 1.9% |
| Package/Case | Module |
| Current Sensing | 300mA |
| Frequency | 3.5kHz |
| Linearity | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21.6mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 50us |
| RoHS Compliant | Yes |
| Series | CTSR |
| RoHS | Compliant |
Download the complete datasheet for LEM CTSR0.3-TP/SP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.