
Current transducer with 100A current sensing capability and a 0-5V output. Features 1% accuracy and 1% linearity across a 20Hz to 6kHz frequency range. Designed for panel mounting, this module offers a maximum current rating of 600A and operates within a -40°C to 70°C temperature range. It requires a 20V to 50V DC supply voltage and has a maximum supply current of 30mA.
LEM DHR100C5 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 100A |
| Flammability Rating | UL94 V-0 |
| Frequency | 6kHz |
| Linearity | 1% |
| Max Current Rating | 600A |
| Max Frequency | 6kHz |
| Min Frequency | 20Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 0V |
| Max Supply Current | 30mA |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 20V |
| Mount | Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 50V |
| Output Voltage | 5V |
| Overall Depth | 25mm |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 150ms |
| Series | DHR |
| Supply Current | 30mA |
| Weight | 260g |
| Width | 90mm |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for LEM DHR100C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
