
The DHR300C10 is a 300A current transducer from LEM with an accuracy of 1%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The device is rated for a maximum supply voltage of 50V and a minimum supply voltage of 20V. It is designed for panel mount and has an overall depth of 25mm. The DHR300C10 is compliant with IP20 ratings and has a response time of 150ms.
LEM DHR300C10 technical specifications.
| Accuracy | 1% |
| Package/Case | 300 |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 20V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 50V |
| Overall Depth | 25mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Response Time | 150ms |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for LEM DHR300C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
