LEM DK100B420 technical specifications.
| Accuracy | 2% |
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 20V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 50V |
| Overall Depth | 30.2mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Response Time | 300ms |
| Wire/Cable Diameter | 21.7mm |
| RoHS | Compliant |
Download the complete datasheet for LEM DK100B420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.