The GHS20-SME from LEM is an 8-terminal specialized analog IC with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a SOIC-8 format and features a dual terminal position. It has a minimum operating temperature of -40°C and is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
LEM GHS20-SME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |