The LEM GO 10-SME is a Hall Effect current sensor with open loop operation, suitable for sensing both AC and DC currents. It features an accuracy of ±3.74% and a typical response time of 2 milliseconds. The sensor operates within a temperature range of -40°C to 125°C and can handle a maximum operating supply voltage of 5.5V. The typical operating supply voltage is 5V, and the minimum operating supply voltage is 4.5V. The sensor's sensitivity is 80, and it is classified as a module.
LEM GO 10-SME technical specifications.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±3.74% |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 2(Max)us |
| Operating Frequency | 300kHz |
| Module/IC Classification | Module |
| Maximum Output Voltage | ±2V |
| Min Operating Supply Voltage | 4.5V |
| Sensitivity | 80mV/A |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.