The LEM GO 20-SME is a Hall Effect current sensor module with an operating temperature range of -40°C to 125°C. It can sense both AC and DC currents with an accuracy of ±3.74%. The module operates at a typical response time of 2 milliseconds and a frequency of 300 Hz. It requires a supply voltage between 4.5V and 5.5V, with a typical operating voltage of 5V. The module has a sensitivity of 40 and a maximum output voltage of ±2V.
LEM GO 20-SME technical specifications.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±3.74% |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 2(Max)us |
| Operating Frequency | 300kHz |
| Module/IC Classification | Module |
| Maximum Output Voltage | ±2V |
| Min Operating Supply Voltage | 4.5V |
| Sensitivity | 40mV/A |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.