Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LEM HAC400-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM HAC400-S technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 400A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Mount | Panel |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 7us |
| RoHS Compliant | Yes |
| Series | HAC |
| RoHS | Compliant |
Download the complete datasheet for LEM HAC400-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.