The HAH1DRW 1500-S is a 4-pin Hall effect current sensor from LEM, suitable for AC and DC current sensing applications. It operates at frequencies up to 40kHz and has a temperature range of -40 to 125°C. The sensor's sensitivity is 1.33, and it can handle supply voltages between 4.75 and 5.25V. This IC is classified as a module and is designed for open-loop sensing applications.
Checking distributor stock and pricing after the page loads.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Frequency | 40(Min)kHz |
| Module/IC Classification | IC |
| Min Operating Supply Voltage | 4.75V |
| Sensitivity | 1.33mV/A |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |