The HAH1DRW 600-S is a 4-pin Hall effect current sensor from LEM, suitable for AC and DC current sensing. It operates over a temperature range of -40°C to 125°C and has a typical response time of 2 ms. The sensor can handle a maximum operating supply voltage of 5.25V and a minimum operating supply voltage of 4.75V. It is designed for use in a wide range of applications, including industrial and automotive systems.
Checking distributor stock and pricing after the page loads.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 2us |
| Operating Frequency | 40(Min)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 4.75V |
| Sensitivity | 3.333mV/A |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |