
Hall effect current sensor for AC/DC applications, capable of sensing up to 100A. Features 1% accuracy and 0.5% linearity, with a response time of 5µs and a frequency response up to 50kHz. Operates from a 5V supply voltage (4.75V to 5.25V) with a maximum supply current of 19mA. Packaged as a UL94 V-0 rated module with through-hole PCB mounting, measuring 33mm in length, 25.9mm in width, and 29mm in height. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
LEM HAIS100-TP technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 100A |
| Flammability Rating | UL94 V-0 |
| Frequency | 50kHz |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Overall Depth | 25.9mm |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Series | HAIS |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HAIS100-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
